Sensata T29-7721-1 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SNAPAK® |
| RoHS | Compliant |
Download the complete datasheet for Sensata T29-7721-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.