Sensata T51-4-3.00A-01-31AL technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Number of Poles | 5 |
| Series | SNAPAK® |
| RoHS | Not Compliant |
Download the complete datasheet for Sensata T51-4-3.00A-01-31AL to view detailed technical specifications.
No datasheet is available for this part.