Sensata UPG4-22097-1 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | Panel |
| Package Quantity | 1 |
| Series | UPG |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPG4-22097-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.