Sensata UPGHX11-1-53F-25205 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPGHX11-1-53F-25205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.