Sensata UPL111-1-62-202 technical specifications.
| Actuator Type | Toggle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for Sensata UPL111-1-62-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.