Sensata UPL1111-1-61-503 technical specifications.
| Current Rating | 50A |
| Number of Poles | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Sensata UPL1111-1-61-503 to view detailed technical specifications.
No datasheet is available for this part.