Sensirion 1-100353-01 technical specifications.
| Accuracy | 3% |
| Material | PC, Polycarbonate |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 7V |
| Response Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for Sensirion 1-100353-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
