Sensirion EM1NH4R0V_1N technical specifications.
| Accuracy | 5% |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 7V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sensirion EM1NH4R0V_1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.