Sensirion SLQ-HC60 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 26V |
| Min Supply Voltage (DC) | 16V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sensirion SLQ-HC60 to view detailed technical specifications.
No datasheet is available for this part.