The SLS-1500 is a versatile and robust liquid flow meter designed for standalone laboratory setups and demanding industrial environments. It enables precise, non-invasive bi-directional measurements of dynamic liquid flow rates up to 40 ml/min. The flow path is formed by a thin-walled, straight tube without moving parts, utilizing high-performance 904L stainless steel, PEEK, and PTFE for high chemical compatibility and biocompatibility.
Checking distributor stock and pricing after the page loads.
| Full scale flow rate (H2O) | 40ml/min |
| Accuracy (H2O) | 5% |
| Repeatability (H2O) | 0.5% |
| Response time | 20ms |
| Supply voltage | 4 - 6V |
| Max. supply current | 6.5mA |
| Max. operating pressure | 12bar |
| Fluidic connector ports | 1/4-28 flat bottominch |
| Dimensions (LxWxH) | 59 x 31.5 x 18mm |
| RoHS | Compliant |
| Wetted Materials | 904L High-performance stainless steel, PEEK, PTFE |