Sensitron 160CMQ045 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 900A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron 160CMQ045 to view detailed technical specifications.
No datasheet is available for this part.