Sensitron 189NQ150 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.13kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron 189NQ150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.