Sensitron 19TQ015S-G technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 396A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sensitron 19TQ015S-G to view detailed technical specifications.
No datasheet is available for this part.