Sensitron 40CPQ100 technical specifications.
| Package/Case | TO-247AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 360A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensitron 40CPQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
