Sensitron 63CNQ100G technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 750A |
| RoHS | Compliant |
Download the complete datasheet for Sensitron 63CNQ100G to view detailed technical specifications.
No datasheet is available for this part.