Sensitron B0505HS1UG technical specifications.
| Package/Case | SIP |
| Depth | 7mm |
| Isolation | Isolated |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Sensitron B0505HS1UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.