Sensitron B1205GS1U technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Isolation | Isolated |
| Length | 19.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 100mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sensitron B1205GS1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.