Sensitron LGA250-YE technical specifications.
| Number of Terminals | 20 |
| Number of Functions | 10 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron LGA250-YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.