Sensitron LS1206-OTW technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron LS1206-OTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.