Sensitron SHD-4134-121 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SHD-4134-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.