
Sensonor Technologies 83633 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sensonor Technologies 83633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
