Sensonor Technologies 83698 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Pressure Type | Absolute |
| RoHS | Compliant |
Download the complete datasheet for Sensonor Technologies 83698 to view detailed technical specifications.
No datasheet is available for this part.