
Sensonor Technologies 84010 technical specifications.
| Package/Case | LCC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.45V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sensonor Technologies 84010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
