
Sensopart FR20-RLO-PSM4 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FR20-RLO-PSM4 to view detailed technical specifications.
No datasheet is available for this part.
