Sensopart FT10-B-RLF1-NSK4 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT10-B-RLF1-NSK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
