Sensopart FT20-RH-PSM4 technical specifications.
| Material | ABS |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Sensopart FT20-RH-PSM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
