Sensopart FT20-RLH-PSM4 technical specifications.
| Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Frequency | 1kHz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT20-RLH-PSM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
