Sensopart FT50-RH-PAL4 technical specifications.
| Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Operating Frequency | 1kHz |
| Reach SVHC Compliant | Unknown |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sensopart FT50-RH-PAL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
