Sensopart FT91-ILA-S2-Q12 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Output Format | RS-422 |
| Ratings | IP67 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT91-ILA-S2-Q12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
