Sensopart FT92-IL-PSL4 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Sensopart FT92-IL-PSL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
