
Sentinel 108-080810-24 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Gender | Male |
| Length | 11.68mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Sentinel 108-080810-24 to view detailed technical specifications.
No datasheet is available for this part.
