Sentinel 110S080820-24 technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 42VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sentinel 110S080820-24 to view detailed technical specifications.
No datasheet is available for this part.