Sentinel 110S080820C24 technical specifications.
| Type | Telephone/Telecom |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Sentinel 110S080820C24 to view detailed technical specifications.
No datasheet is available for this part.