Sentinel 111-0808LB16-34 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Gender | Male |
| Length | 11.68mm |
| Mount | Cable |
| Number of Ways | 8 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Sentinel 111-0808LB16-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
