Seoul Semiconductor A11490 technical specifications.
| Forward Current | 1.4A |
| Illumination Color | Orange |
| Luminous Flux | 144lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor A11490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.