Surface mount, 2-pin standard LED emitter with a 30mm diameter module package. Delivers 180 lumens luminous flux with a 3000K correlated color temperature and 80 CRI for warm white illumination. Features a 130° viewing angle and operates within a -40°C to 85°C temperature range, with a 4W power dissipation. Packaged in tape and reel for efficient SMT assembly.
Seoul Semiconductor AN3211 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 30mm |
| Forward Current | 40mA |
| Height | 8.14mm |
| Illumination Color | White |
| Length | 30mm |
| Luminous Flux | 180lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Acriche |
| Size | 8.14mm |
| Viewing Angle | 130° |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor AN3211 to view detailed technical specifications.
No datasheet is available for this part.