Seoul Semiconductor AN3211-1A technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 180lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN3211-1A to view detailed technical specifications.
No datasheet is available for this part.