Seoul Semiconductor AN3220 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 20mA |
| Height | 6.54mm |
| Illumination Color | White |
| Length | 12mm |
| Lens Style | Round, Circular |
| Luminous Flux | 150lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.4W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Acriche |
| Viewing Angle | 130° |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN3220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.