Seoul Semiconductor AN4221 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 20mA |
| Illumination Color | White |
| Length | 70mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 200lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 4W |
| Number of LEDs | 4 |
| Operating Supply Voltage | 220V |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Series | Acrich A4 |
| Test Temperature | 25°C |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN4221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.