Single color LED emitter, surface mount (SMD/SMT) package, featuring a warm white illumination with a Correlated Color Temperature (CCT) of 3000K and a Color Rendering Index (CRI) of 85. This miniature LED offers a luminous flux of 50 lumens with a wide 134° viewing angle. It operates with a forward current of 20mA and has a power dissipation of 760mW, with a thermal resistance of 10°C/W. The LED is housed in a 7mm x 7mm x 2.95mm package with a dome, circular lens style, and is supplied on tape and reel.
Seoul Semiconductor AN4240 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 20mA |
| Height | 2.95mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Dome, Circular |
| Luminous Flux | 50lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 760mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 760mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Acriche |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 134° |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Seoul Semiconductor AN4240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.