Seoul Semiconductor AN4240-01-R-FA technical specifications.
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 20mA |
| Height | 2.95mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 50lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Viewing Angle | 134° |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN4240-01-R-FA to view detailed technical specifications.
No datasheet is available for this part.