Seoul Semiconductor AN4240-02-R-GA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Acrich A4 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 134° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AN4240-02-R-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.