Seoul Semiconductor AW3200-01-X2-AA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 40mA |
| Height | 6.54mm |
| Illumination Color | White |
| Length | 12mm |
| Luminous Flux | 260lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Acrich |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AW3200-01-X2-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.