Seoul Semiconductor AW3200-01-Y/Z-BA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600K |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Acrich |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AW3200-01-Y/Z-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.