Seoul Semiconductor AW3200-XSYAC technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300 K |
| Lens Style | Circular |
| Luminous Flux | 195lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AW3200-XSYAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.