Pure white single-color LED emitter, featuring a 30mm diameter module package with a circular lens style. This surface mount component offers a luminous flux of 195lm, a correlated color temperature of 6300K, and a CRI of 65. Operating with a forward current of 20mA, it has a wide 130° viewing angle and a power dissipation of 4W. The LED is RoHS compliant and suitable for operation between -40°C and 85°C.
Seoul Semiconductor AW3231 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 65 |
| Correlated Color Temperature (CCT) | 6300 K |
| Diameter | 30mm |
| Forward Current | 20mA |
| Height | 8.14mm |
| Illumination Color | White |
| Length | 30mm |
| Lens Style | Circular |
| Luminous Flux | 195lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 60Hz |
| Min Supply Voltage | 50Hz |
| Mount | Surface Mount, Screw |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Acriche |
| Size | 8.14mm |
| Supply Current | 18mA |
| Viewing Angle | 130° |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor AW3231 to view detailed technical specifications.
No datasheet is available for this part.