This blue LED from Seoul Semiconductor has a luminous flux of 11lm and a forward current of 350mA. It operates within a temperature range of -30°C to 85°C and has a wavelength of 460nm. The LED is packaged in a 2-pin SMD package and is available in quantities of 50 per reel.
Checking distributor stock and pricing after the page loads.
| Forward Current | 350mA |
| Illumination Color | Blue |
| Luminous Flux | 11lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 460nm |
| RoHS | Not Compliant |