Seoul Semiconductor B42180 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Blue |
| Lens Style | Round, Circular |
| Luminous Flux | 22lm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.28W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z Power |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 130° |
| Wavelength | 465nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor B42180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.