Seoul Semiconductor B42180-08-BB2BB3-K technical specifications.
| Color | Blue |
| Lens Style | Circular |
| Luminous Flux | 11lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor B42180-08-BB2BB3-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.