Seoul Semiconductor B92050C technical specifications.
| Forward Current | 150mA |
| Illumination Color | Blue |
| Luminous Flux | 7lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Seoul Semiconductor B92050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.